JAE Electronics DC-C8-J13-B1-1R technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shell Size | C |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DC-C8-J13-B1-1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.