JAE Electronics DC2R019JA2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 19 |
| Orientation | Straight |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DC2R019JA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.