JAE Electronics DC2R019JA2R1000 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Impedance | 100R |
| Lead Pitch | 0.4mm |
| Material | Tin |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 19 |
| Reach SVHC Compliant | Unknown |
| Series | DC2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DC2R019JA2R1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.