
30-position, 30-contact right-angle surface mount receptacle with a 0.5mm pitch. Features gold-plated copper alloy contacts, a 1A current rating, and a 300V voltage rating. Designed for flat wire termination, this component operates within a temperature range of -25°C to 75°C and is RoHS compliant. Packaged in tape and reel for efficient assembly.
JAE Electronics DD1R030HA1R1300 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DD1 |
| Termination | Solder |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DD1R030HA1R1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.