JAE Electronics DD1R030JA7R1300 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DD1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DD1R030JA7R1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.