
JAE Electronics DD2R040HP2C100 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | DD2 |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DD2R040HP2C100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.