JAE Electronics DE-9S-R technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Height | 12.6mm |
| Length | 30.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 9 |
| RoHS Compliant | Yes |
| Shape | Straight |
| Width | 14.9mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DE-9S-R to view detailed technical specifications.
No datasheet is available for this part.