JAE Electronics DE1P15T00104719 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Positions | 15 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DE1P15T00104719 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.