This 9-position 2-row D-subminiature connector features a current rating of 5A and is designed for through hole mounting. The connector is constructed with copper alloy contacts that are plated with gold and is compliant with the RoHS directive. The operating temperature range is -55°C to 105°C, and the connector meets the UL94 V-0 flammability rating.
JAE Electronics DELC-J9PAF-23L6-3E technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DELC-J9PAF-23L6-3E to view detailed technical specifications.
No datasheet is available for this part.