JAE Electronics DG1R025HS8E250 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Series | DG1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DG1R025HS8E250 to view detailed technical specifications.
No datasheet is available for this part.