JAE Electronics DG1R025HSCE180 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole, Panel |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | DG1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DG1R025HSCE180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.