JAE Electronics DG1R073HS5E250 technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Features | Shielded |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 73 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | DG1 |
| Termination | Solder |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DG1R073HS5E250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.