JAE Electronics DP1R020JQ1R400 technical specifications.
| Body Material | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 14.29mm |
| Gender | Receptacle |
| Height | 6.65mm |
| Lead Pitch | 0.5mm |
| Length | 17.8mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 20 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | DP1 |
| Termination | SMD/SMT |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DP1R020JQ1R400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.