JAE Electronics DP1R020JQ2R400 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 14.93mm |
| Gender | Female |
| Height | 6.65mm |
| Length | 17.84mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 20 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DP1R020JQ2R400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.