
Right-angle, 20-position, 20-contact female connector for displayport applications. Features gold-plated copper alloy contacts, a metal body and shell, and a black insulation color. Rated for 40V and 500mA, with an operating temperature range of -25°C to 85°C. Surface mount and through-hole mounting options with flanges are supported. UL94 V-0 flammability rating and RoHS compliant.
JAE Electronics DP1R020JQ3 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 14.29mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.4mm |
| Insulation Color | Black |
| Length | 17.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Through Hole, Flanges, Horizontal |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DP1 |
| Shell Material | Copper Alloy |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DP1R020JQ3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
