JAE Electronics DP1R020NQ1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Packaging | Bulk |
| Series | DP1 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DP1R020NQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.