20-position, 1-port right-angle receptacle for DisplayPort interfaces. Features gold-plated copper alloy contacts, a metal body, and black insulation. Rated for 500V and 500mA, with a mating cycle of 10,000. Operates between -20°C and 85°C, with UL94 V-0 flammability. Surface mount termination, packaged on tape and reel.
JAE Electronics DP1RD20JQ1R400 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DP1 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DP1RD20JQ1R400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.