
JAE Electronics DR-12-2PC-F0 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Mount | Panel |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | DR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DR-12-2PC-F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.