JAE Electronics DR-12-2SC-F0R technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Mount | Panel |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 7.3mm |
| Series | DR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DR-12-2SC-F0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.