JAE Electronics DR-20-4PC-F0 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Mount | Panel |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 800 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | DR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DR-20-4PC-F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.