JAE Electronics DR-20-4SC-F0R technical specifications.
| Contact Type | Female Socket |
| Mount | Panel |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DR-20-4SC-F0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.