JAE Electronics DV2-R029N11 technical specifications.
| Contact Current Rating | 3A |
| Current Rating | 1A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 28 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DV2-R029N11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.