
24-position, 24-pole female DVI-D receptacle with right-angle orientation for PCB mounting. Features gold-plated copper alloy contacts rated for 1.5A and 3A contact current. Operating temperature range of -20°C to 85°C with a voltage rating of 500V. SMD/SMT termination and lead-free construction.
JAE Electronics DV2R024N11E technical specifications.
| Color | White |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 17.6mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 36.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DV2 |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 250V |
| Width | 9.9mm |
| Wire/Cable Gauge | 28AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DV2R024N11E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
