JAE Electronics DV2R029NDCR200 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 29 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | DV2 |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics DV2R029NDCR200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.