JAE Electronics DV2R029U11E technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Contacts | 29 |
| Number of Poles | 28 |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DV2 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 28AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DV2R029U11E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.