
Surface mount, right-angle USB 2.0 Mini B receptacle with 5 positions and 5 contacts. Features copper alloy contacts with gold plating, a 1.8A current rating, and a 30V voltage rating. Designed for 5000 mating cycles, this female connector has a black housing and insulation, a height of 3.95mm, and operates within a temperature range of -20°C to 60°C. It is UL94 V-0 flammability rated, lead-free, RoHS compliant, and supplied in tape and reel packaging.
JAE Electronics DX2R005HN2E700 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.95mm |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 5000 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DX2 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DX2R005HN2E700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
