
Five-position, unshielded receptacle for board-to-board applications. Features gold-plated copper alloy contacts with a 1.8A current rating and 30V voltage rating. Designed for surface mount, horizontal mounting with solder termination. Operates within a -30°C to 80°C temperature range and offers 10,000 mating cycles. Packaged in tape and reel, this RoHS compliant component is ideal for high-density interconnects.
JAE Electronics DX4R005HJ5R2000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 10000 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | DX4 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DX4R005HJ5R2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.