
JAE Electronics ES3B002WF2R1000 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Housing Color | White |
| Mating Cycles | 20 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole, Board |
| Number of Positions | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ES3 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics ES3B002WF2R1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
