Right-angle, surface-mount FPC connector with 8 positions and 8 contacts on a 0.5mm pitch. Features copper alloy contacts with gold and tin plating, rated for 50V DC and 250V AC, with a current rating of 800mA. Operates within a temperature range of -40°C to 85°C and offers 20 mating cycles. Housing is black resin with a white nylon, glass, and polyamide actuator, meeting UL94 V-0 flammability rating.
JAE Electronics FA5S008HP1 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 800mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Resin |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FA5 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FA5S008HP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.