
36-position, 0.5mm pitch FFC/FPC connector with right-angle surface mount termination. Features a 50V voltage rating and 800mA current rating. Constructed with copper alloy contacts plated in tin and gold, and a durable nylon, glass, and polyamide actuator. Operates within a -40°C to 85°C temperature range and offers 20 mating cycles. RoHS compliant and UL94 V-0 flammability rated.
JAE Electronics FA5S036HP1 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon, Glass, Polyamide |
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin, Gold |
| Current Rating | 800mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Resin |
| Lead Free | Lead Free |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FA5 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FA5S036HP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.