JAE Electronics FB10S033JA2R6000 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 33 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | No |
| Series | FB10 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics FB10S033JA2R6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.