JAE Electronics FB3S071C11 technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 350mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 71 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.012inch |
| RoHS Compliant | Yes |
| Series | FB3 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FB3S071C11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.