
This 31-position surface mount connector features a current rating of 350mA and a voltage rating of 50V. It is constructed with a copper alloy contact material and gold plating, with a nylon, glass, or polyamide actuator material. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications.
JAE Electronics FB8S031JA1 technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Top |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 350mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 31 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.012inch |
| RoHS Compliant | Yes |
| Series | FB8 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FB8S031JA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
