
JAE Electronics FF0215SS1-C100 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 350mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 15 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.3mm |
| Series | FF02 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FF0215SS1-C100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.