JAE Electronics FF0239SS1R3000 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 39 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| Series | FF02 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FF0239SS1R3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.