60-position, 1-row, 0.3mm pitch FPC PCB plug connector with SMT termination. Features gold-plated copper alloy contacts, a 50V voltage rating, and a 350mA current rating. Operates within a -40°C to 85°C temperature range and offers 20 mating cycles. Housing and actuator are white and black respectively, with a UL94 V-0 flammability rating.
JAE Electronics FF0260SS1 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyphenylene |
| Color | White |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 350mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Pitch | 0.6mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 0.3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FF02 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FF0260SS1 to view detailed technical specifications.
No datasheet is available for this part.