The FF0260SS1-R3000 connector features nickel-gold plating and a maximum operating temperature of 85°C. It has a current rating of 350mA and measures 20.7mm in length, 3.8mm in width, and 1.2mm in height. The connector is RoHS compliant and suitable for applications requiring a 0.6mm pitch.
JAE Electronics FF0260SS1-R3000 technical specifications.
| Contact Plating | Nickel, Gold |
| Current Rating | 350mA |
| Height | 1.2mm |
| Length | 20.7mm |
| Max Operating Temperature | 85°C |
| Number of Poles | 60 |
| Number of Positions | 60 |
| Pitch | 0.6mm |
| RoHS Compliant | Yes |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FF0260SS1-R3000 to view detailed technical specifications.
No datasheet is available for this part.