This 29-position surface mount connector features a voltage rating of 50V and an operating temperature range of -40°C to 85°C. It is compliant with RoHS regulations and has a termination of solder. The connector is packaged in tape and reel quantities of 3000 and features a housing color of white and an actuator material of polyphenylene.
JAE Electronics FF02S29SV1-R3000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 29 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FF02S |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FF02S29SV1-R3000 to view detailed technical specifications.
No datasheet is available for this part.
