40-position, 1-row, 0.3mm pitch FPC PCB plug connector with solder termination and a right-angle orientation. Features gold-plated copper alloy contacts, a white polyphenylene actuator, and a white housing. Rated for 50V and 35A, with a temperature range of -40°C to 85°C. This surface mount connector is UL94 V-0 flammability rated, lead-free, and RoHS compliant.
JAE Electronics FF02S40SV1 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyphenylene |
| Color | White |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.3mm |
| RoHS Compliant | Yes |
| Series | FF02S |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FF02S40SV1 to view detailed technical specifications.
No datasheet is available for this part.