JAE Electronics FF0829SA1-R200 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 29 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.008inch |
| Series | FF08 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FF0829SA1-R200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.