
JAE Electronics FI-DP42CL1PLUG technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Mount | Free Hanging |
| Number of Positions | 42 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FI-DP |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics FI-DP42CL1PLUG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.