JAE Electronics FI-DP58SB-VF88L-R700 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Type | Center Strip Contact |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Plastic |
| Mated Stacking Heights | 8.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 58 |
| Number of Rows | 1 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Series | FI-DP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-DP58SB-VF88L-R700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.