
JAE Electronics FI-G30S-VF25-R3000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | FI-G |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-G30S-VF25-R3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
