JAE Electronics FI-G42SB-VF25 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Type | Non-Gendered |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Plastic |
| Mated Stacking Heights | 2.4mm |
| Mount | Surface Mount |
| Number of Positions | 42 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FI-G |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-G42SB-VF25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.