CONN FPC PLUG SHELL 30POS 0.4MM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics FI-J30C2-SH-D-10000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Nickel, Gold |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | FI-J |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-J30C2-SH-D-10000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.