This 35-position free hanging rectangular connector features black color and gold contact plating. It has a non-gender specific contact type and is available in a tray packaging with 120 pieces per package. The connector has a pitch of 0.016inch and is RoHS compliant. It is suitable for use with wire gauges ranging from 42AWG to 44AWG.
JAE Electronics FI-J35C5 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Mount | Free Hanging |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | FI-J |
| Wire Gauge (Max) | 44AWG |
| Wire Gauge (Min) | 42AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-J35C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.