JAE Electronics FI-JH40S-HF10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Non-Gendered |
| Current Rating | 300mA |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | FI-JH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-JH40S-HF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.