JAE Electronics FI-JHS40S-HF07-R3000 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Insulation Color | Black |
| Insulation Material | Plastic |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.01inch |
| Primary Type | RECEPTACLE |
| RoHS Compliant | Yes |
| Series | FI-JHS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-JHS40S-HF07-R3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.