
JAE Electronics FI-JP40C-R300 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin, Coaxial |
| Mount | Free Hanging |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.01inch |
| RoHS Compliant | No |
| Series | FI-JP |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics FI-JP40C-R300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
