JAE Electronics FI-JW40C technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Mount | Free Hanging |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FI-JW |
| Wire Gauge (Max) | 44AWG |
| Wire Gauge (Min) | 42AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics FI-JW40C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.